Part Details for 97-3102A-18-8S(621) by Amphenol Industrial Operations
Overview of 97-3102A-18-8S(621) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3102AGJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3102A-18-8S(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H8187
|
Newark | Recept Rohs Compliant: Yes |Amphenol Industrial 97-3102A-18-8S(621) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5000 / $25.9200 | Buy Now |
DISTI #
339-97-3102A-18-8S(621)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
25 In Stock |
|
$22.5543 / $30.4600 | Buy Now |
DISTI #
70106102
|
RS | Box Receptacle, Solder Socket,18,18-8,MIL-5015,97 Series | Amphenol Industrial 97-3102A-18-8S(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3100 / $22.7200 | RFQ |
DISTI #
AMI97-3102A-18-8S(621)
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 12 in Stock |
|
$12.5957 / $14.0209 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.6400 / $28.6900 | Buy Now |
DISTI #
AMI97-3102A-18-8S(621)
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 37 |
|
$13.6367 / $16.5914 | Buy Now |