-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3102AGJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1191
|
Avnet Americas | Circular Connector, 97, Box Mount Receptacle, 10 Contacts, Solder Socket, Threaded, 18-1 - Bulk (Alt: 93F1191) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 191 Partner Stock |
|
$17.6400 / $21.1000 | Buy Now |
DISTI #
97-3102A-18-1S
|
Avnet Americas | Circular Connector, 97, Box Mount Receptacle, 10 Contacts, Solder Socket, Threaded, 18-1 - Bulk (Alt: 97-3102A-18-1S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5166 | Buy Now |
DISTI #
654-97-3102A18-1S
|
Mouser Electronics | Circular MIL Spec Connector 10P Sz 18 Box Mount Socket Recept Solder RoHS: Not Compliant | 108 |
|
$17.4400 / $23.5800 | Buy Now |
DISTI #
80929579
|
Verical | Conn Circular SKT 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2346 | Americas - 123 |
|
$15.0064 / $26.5971 | Buy Now |
DISTI #
20412387
|
Verical | Conn Circular SKT 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$20.5682 | Buy Now |
DISTI #
38107088
|
Verical | Conn Circular SKT 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$11.1626 | Buy Now |
|
Quest Components | 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | 5 |
|
$19.4000 / $21.8250 | Buy Now |
DISTI #
97-3102A-18-1S
|
Avnet Abacus | Circular Connector, 97, Box Mount Receptacle, 10 Contacts, Solder Socket, Threaded, 18-1 (Alt: 97-3102A-18-1S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
97-3102A-18-1S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-18-1S
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |