There are no models available for this part yet.
Overview of 97-3102A-18-19S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3102AGJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3102A-18-19S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93F1226
|
Newark | Circular Connector, Receptacle, Size 18, 10 Position, Box, Product Range:97 Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:10Contacts Rohs Compliant: No |Amphenol Industrial 97-3102A-18-19S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$18.9300 / $20.8100 | Buy Now | |
DISTI #
97-3102A-18-19S-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$22.0285 / $29.7500 | Buy Now | |
DISTI #
70108217
|
RS | Box Receptacle, Solder Socket,18,18-19,MIL-5015,97 Series | Amphenol Industrial 97-3102A-18-19S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2200 / $17.9000 | RFQ | |
DISTI #
AMI97-3102A-18-19S
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 94 in Stock |
|
$12.4291 / $15.1221 | Buy Now | |
Onlinecomponents.com | Circular Connector Receptacle - Female Sockets - 10 Position - 18-19 Shell Size - Threaded - 97 Series - Solder Cup - Panel Mount - Olive Drab. RoHS: Compliant |
79 In Stock 310 On Order |
|
$21.2800 / $30.6700 | Buy Now | ||
DISTI #
AMI97-3102A-18-19S
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 284 |
|
$12.4349 / $15.1292 | Buy Now | |
DISTI #
97-3102A-18-19S
|
ECCO | 210 |
|
$30.6700 | Buy Now | ||
Master Electronics | Circular Connector Receptacle - Female Sockets - 10 Position - 18-19 Shell Size - Threaded - 97 Series - Solder Cup - Panel Mount - Olive Drab. RoHS: Compliant |
79 In Stock 310 On Order |
|
$21.2800 / $30.6700 | Buy Now |