Part Details for 97-3102A-18-19S(946) by Amphenol Industrial Operations
Overview of 97-3102A-18-19S(946) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3102AGJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3102A-18-19S(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M1466
|
Newark | Recept |Amphenol Industrial 97-3102A-18-19S(946) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1300 / $27.8000 | Buy Now |
DISTI #
97-3102A-18-19S(946)-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0796 / $41.4300 | Buy Now |
DISTI #
70110048
|
RS | Metal Box Receptacle, Solder Socket, sz 19,10 #16,Black, MIL-5015,97 Series | Amphenol Industrial 97-3102A-18-19S(946) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2100 / $21.4200 | RFQ |
DISTI #
AMI97-3102A-18-19S(946)
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$14.3912 / $16.9446 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Receptacle - Female Sockets - 10 Position - 18-19 Insert Arrangement - Threaded - Solder Cup Termination - Panel Mount. RoHS: Compliant | 0 |
|
$21.0600 / $30.7700 | Buy Now |
DISTI #
AMI97-3102A-18-19S(946)
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 2 |
|
$14.3912 / $16.9446 | Buy Now |