-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3102A-18-12S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: 97-3102A-18-12S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7875 / $22.3510 | Buy Now |
DISTI #
93F1250
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: 93F1250) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 27 Partner Stock |
|
$20.9900 / $23.4400 | Buy Now |
DISTI #
097 97-3102A-18-12
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: 097 97-3102A-18-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 320 Factory Stock |
|
$24.5205 / $30.4054 | Buy Now |
DISTI #
APH 97-3102A18-12
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: APH 97-3102A18-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | MIL SERIES CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, SOLDER TERMINAL, RECEPTACLE | 2 |
|
$13.6400 | Buy Now |
DISTI #
97-3102A-18-12S
|
Avnet Abacus | (Alt: 97-3102A-18-12S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
97-3102A-18-12S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-18-12S
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |