97-3102A-18-11S(639)
Description: MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Overview of 97-3102A-18-11S(639) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPD70F3102AGJ-33-8EU Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), LQFP, /
UPD70F3102AF1-33-FAA-A Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), LFBGA, /
UPD70F3102AGJ-33-8EU-A Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), LQFP, /

Price & Stock for 97-3102A-18-11S(639) by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97-3102A-18-11S(63
Avnet Americas Connector Standard Cylindrical Circular RCP 18-11 ST Box Mount - Bulk (Alt: 97-3102A-18-11S(63) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $14.9310
$14.9310 Buy Now
DISTI # 654-973102A1811S639
Mouser Electronics Circular MIL Spec Connector 5P Size 18 Box MNT REC 5015 RoHS: Not Compliant 0
  • 50 $18.5800
  • 100 $17.8500
  • 250 $16.8600
$16.8600 / $18.5800 Order Now

CAD Models for 97-3102A-18-11S(639) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 97-3102A-18-11S(639) by Amphenol Corporation

97-3102A-18-11S(639)
Amphenol Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
5
Contact Sizes
12
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
18
Termination Type
SOLDER
Total Number of Contacts
5
Want to compare parts?
  1. 97-3102A-18-11S(639)
    Amphenol Corporation
    MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 97-3102A-18-11S(639) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 97-3102A-18-11S(639) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 97-3102A-18-11S(639) would you like to use for your alert(s)?
  • Please alert me when 97-3102A-18-11S(639) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 97-3102A-18-11S(639) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 97-3102A-18-11S(639) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 97-3102A-18-11S(639) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 97-3102A-18-11S(639).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 97-3102A-18-11S(639) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: