There are no models available for this part yet.
Overview of 97-3102A-18(0850) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 97-3102A-18(0850) by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97-3102A-18(0850)
|
Avnet Americas | Connector Accessories Box Receptacle Solid Shell Size 18 - Bulk (Alt: 97-3102A-18(0850)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1271 | Buy Now | |
DISTI #
65210332
|
Verical | Backshell Box Receptacle Solid Shell Size 18 Clear Cadmium RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2116 | Americas - 100 |
|
$5.2650 / $6.3310 | Buy Now | |
Electroshield | MS3102A18 | 20 |
|
$3.1300 | Buy Now | ||
DISTI #
97-3102A-18(0850)
|
Avnet Abacus | Connector Accessories Box Receptacle Solid Shell Size 18 (Alt: 97-3102A-18(0850)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |