Part Details for 97-3102A-16S(0850) by Amphenol Corporation
Overview of 97-3102A-16S(0850) by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 97-3102A-16S(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097 97-3102A-16S(0
|
Avnet Americas | Connector Accessories Box Receptacle Solid Shell Size 16S - Bulk (Alt: 097 97-3102A-16S(0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 260 Factory Stock |
|
$4.0481 / $4.6502 | Buy Now |
DISTI #
97-3102A-16S(0850)
|
Avnet Americas | Connector Accessories Box Receptacle Solid Shell Size 16S - Bulk (Alt: 97-3102A-16S(0850)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7830 / $4.1978 | Buy Now |
DISTI #
51570421
|
Verical | Backshell Adapter 180° Automotive Medical RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1604 | Americas - 1250 |
|
$5.1859 / $6.4801 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$6.3662 / $9.5493 | Buy Now | |
DISTI #
97-3102A-16S(0850)
|
Avnet Abacus | Connector Accessories Box Receptacle Solid Shell Size 16S (Alt: 97-3102A-16S(0850)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |