Part Details for 97-3102A-16(639)(0850) by Amphenol Industrial Operations
Overview of 97-3102A-16(639)(0850) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 97-3102A-16(639)(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F5203
|
Newark | Shell |Amphenol Industrial 97-3102A-16(639)(0850) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $6.3900 | Buy Now |
DISTI #
965-97-3102A-16(639)(0850)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
226 In Stock |
|
$6.2001 / $9.1200 | Buy Now |
DISTI #
70141179
|
RS | Shell for 5015 Straight Plug, Box Receptacle, No Back, Sz 16 Clear, 97 Series | Amphenol Industrial 97-3102A-16(639)(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 133 |
|
$7.7700 / $9.0300 | Buy Now |
DISTI #
AMM97-3102A-16(639)(0850)
|
Heilind Electronics | SHELL | Americas - 0 in Stock |
|
$5.4711 / $6.9300 | Buy Now |
DISTI #
AMM97-3102A-16(639)(0850)
|
Interstate Connecting Components | SHELL | 0 |
|
$5.4711 / $6.9300 | Buy Now |