Part Details for 97-3102A-14S-9P by Amphenol Corporation
Overview of 97-3102A-14S-9P by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3102AGJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3102A-14S-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J0118
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: 07J0118) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$18.0700 / $19.5300 | Buy Now |
DISTI #
97-3102A-14S-9P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: 97-3102A-14S-9P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0343 | Buy Now |
DISTI #
654-97-3102A-14S-9P
|
Mouser Electronics | Circular MIL Spec Connector 2P Sz 14S Box Mount Pin Recept Solder RoHS: Not Compliant | 7 |
|
$8.7600 / $12.3100 | Buy Now |
DISTI #
38107351
|
Verical | Conn Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 484 |
|
$8.2306 / $9.5376 | Buy Now |
DISTI #
64894016
|
Verical | Conn Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2243 | Americas - 125 |
|
$11.9470 / $15.0150 | Buy Now |
DISTI #
77353472
|
Verical | Conn Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 46 |
|
$12.8655 / $14.2359 | Buy Now |
DISTI #
52058767
|
Verical | Conn Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 6 Package Multiple: 3 Date Code: 1945 | Americas - 9 |
|
$11.8820 / $15.5610 | Buy Now |
DISTI #
97-3102A-14S-9P
|
TME | Connector: circular, socket, PIN: 2, male, soldering, 97, 13A, olive Min Qty: 1 | 46 |
|
$4.3000 / $7.0600 | Buy Now |
DISTI #
97-3102A-14S-9P
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port (Alt: 97-3102A-14S-9P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 97-3102A-14S-9P
97-3102A-14S-9P CAD Models
97-3102A-14S-9P Part Data Attributes
|
97-3102A-14S-9P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-14S-9P
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |