Part Details for 97-3102A-14S-5S(946) by Amphenol Corporation
Results Overview of 97-3102A-14S-5S(946) by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
97-3102A-14S-5S(946) Information
97-3102A-14S-5S(946) by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-102A04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,4 Positions, 2.54 mm (0.100in) Pitch. | |
95293-102A03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,3 Positions, 2.54 mm (0.100in) Pitch. | |
95293-102A06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 97-3102A-14S-5S(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3102A-14S-5S(946)
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: 97-3102A-14S-5... more RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8125 / $15.0423 | Buy Now |
DISTI #
654-973102A14S5S946
|
Mouser Electronics | Circular MIL Spec Connector 5P Sz 14S Box Mount Socket Recept Solder RoHS: Compliant | 49 |
|
$13.1800 / $21.0700 | Buy Now |
DISTI #
87342945
|
Verical | Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port Medical RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 255 |
|
$24.2480 | Buy Now |
DISTI #
35825319
|
Verical | Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port Medical RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 21 |
|
$8.3959 / $12.9765 | Buy Now |
DISTI #
97-3102A14S-5S.946
|
TME | Connector: circular, socket, PIN: 5, female, soldering, 97, 13A Min Qty: 1 | 289 |
|
$7.6800 / $19.2400 | Buy Now |
Part Details for 97-3102A-14S-5S(946)
97-3102A-14S-5S(946) CAD Models
97-3102A-14S-5S(946) Part Data Attributes
|
97-3102A-14S-5S(946)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-14S-5S(946)
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: SAE AS50151 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC ALLOY | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14S-5 |