Part Details for 97-3102A-14S-1S by Amphenol Corporation
Results Overview of 97-3102A-14S-1S by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
97-3102A-14S-1S Information
97-3102A-14S-1S by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3102AGJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3102A-14S-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3102A-14S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: 97-3102A-14S-1... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0364 / $9.7375 | Buy Now |
DISTI #
654-97-3102A-14S-1S
|
Mouser Electronics | Circular MIL Spec Connector 3P Sz 14S Box Mount Socket Recept Solder RoHS: Not Compliant | 55 |
|
$9.7300 / $12.5900 | Buy Now |
DISTI #
57141015
|
Verical | Conn Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2126 | Americas - 130 |
|
$9.6070 / $12.4410 | Buy Now |
DISTI #
20412180
|
Verical | Conn Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 103 |
|
$7.1664 / $16.5509 | Buy Now |
|
Quest Components | 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | 10 |
|
$4.9500 / $9.9000 | Buy Now |
DISTI #
97-3102A-14S-1S
|
TME | Connector: circular, socket, PIN: 3, female, soldering, 97, 13A Min Qty: 1 | 0 |
|
$4.7200 / $7.7500 | RFQ |
DISTI #
97-3102A-14S-1S
|
Avnet Abacus | Conn MILC5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port (Alt: 97-3102A-14S-1S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 97-3102A-14S-1S
97-3102A-14S-1S CAD Models
97-3102A-14S-1S Part Data Attributes
|
97-3102A-14S-1S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-14S-1S
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 97-3102A-14S-1S
This table gives cross-reference parts and alternative options found for 97-3102A-14S-1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-3102A-14S-1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
97-3102A-14S-1S(946) | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT | 97-3102A-14S-1S vs 97-3102A-14S-1S(946) |