Part Details for 97-3102A-24-10SW(958) by Amphenol Corporation
Overview of 97-3102A-24-10SW(958) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3102AGJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Part Details for 97-3102A-24-10SW(958)
97-3102A-24-10SW(958) CAD Models
97-3102A-24-10SW(958) Part Data Attributes
|
97-3102A-24-10SW(958)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-24-10SW(958)
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 7 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | BOX RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | GRAY ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 24-10 |
Alternate Parts for 97-3102A-24-10SW(958)
This table gives cross-reference parts and alternative options found for 97-3102A-24-10SW(958). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-3102A-24-10SW(958), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97-3102A-24-10SZ(959) | MIL Series Connector | Amphenol Corporation | 97-3102A-24-10SW(958) vs 97-3102A-24-10SZ(959) |
97-3101A-24-10S(947) | MIL Series Connector | Amphenol Corporation | 97-3102A-24-10SW(958) vs 97-3101A-24-10S(947) |
97-3102A-24-10SW(959) | MIL Series Connector | Amphenol Corporation | 97-3102A-24-10SW(958) vs 97-3102A-24-10SW(959) |
97-3102A-24-10SZ(947) | MIL Series Connector | Amphenol Corporation | 97-3102A-24-10SW(958) vs 97-3102A-24-10SZ(947) |
MS3102R24-10S | 7 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle, | Allied Electronics GmbH | 97-3102A-24-10SW(958) vs MS3102R24-10S |
97-3102A-24-10S(958) | MIL Series Connector, | Amphenol Corporation | 97-3102A-24-10SW(958) vs 97-3102A-24-10S(958) |
MS3101F24-10S | 7 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle, | Allied Electronics GmbH | 97-3102A-24-10SW(958) vs MS3101F24-10S |
97-3101A-24-10SW(689) | MIL Series Connector | Amphenol Corporation | 97-3102A-24-10SW(958) vs 97-3101A-24-10SW(689) |
97-3101A-24-10SZ(621) | MIL Series Connector | Amphenol Corporation | 97-3102A-24-10SW(958) vs 97-3101A-24-10SZ(621) |
MS3100F24-10S | 7 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle, | Allied Electronics GmbH | 97-3102A-24-10SW(958) vs MS3100F24-10S |