-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3102AGJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1165
|
Avnet Americas | Circular Connector, 97, Box Mount Receptacle, 6 Contacts, Solder Socket, Threaded, 14S-6 - Bulk (Alt: 93F1165) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 74 Partner Stock |
|
$16.4000 / $19.6100 | Buy Now |
DISTI #
97-3102A-14S-6S
|
Avnet Americas | Circular Connector, 97, Box Mount Receptacle, 6 Contacts, Solder Socket, Threaded, 14S-6 - Bulk (Alt: 97-3102A-14S-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6412 / $11.1982 | Buy Now |
DISTI #
654-97-3102A-14S-6S
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 14S Box Mount Socket Recept Solder RoHS: Not Compliant | 41 |
|
$11.1800 / $18.5800 | Buy Now |
DISTI #
20412220
|
Verical | Conn Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 188 |
|
$7.3987 / $9.8195 | Buy Now |
DISTI #
20412221
|
Verical | Conn Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 91 |
|
$9.2264 / $19.1925 | Buy Now |
DISTI #
53518449
|
Verical | Conn Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2052 | Americas - 30 |
|
$15.3400 / $18.8240 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, SOLDER TERMINAL, RECEPTACLE | 10 |
|
$13.1652 / $14.8109 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, SOLDER TERMINAL, RECEPTACLE | 1 |
|
$13.1652 | Buy Now |
DISTI #
97-3102A-14S-6S
|
TME | Connector: circular, socket, PIN: 6, female, soldering, 97, 13A Min Qty: 1 | 0 |
|
$5.8300 / $17.5700 | RFQ |
DISTI #
97-3102A-14S-6S
|
Avnet Abacus | Circular Connector, 97, Box Mount Receptacle, 6 Contacts, Solder Socket, Threaded, 14S-6 (Alt: 97-3102A-14S-6S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
97-3102A-14S-6S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-14S-6S
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 6 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 97-3102A-14S-6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-3102A-14S-6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3102A14S-6S | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | 97-3102A-14S-6S vs MS3102A14S-6S |
97-3102A-14S-6S(946) | Amphenol Corporation | $11.4817 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT | 97-3102A-14S-6S vs 97-3102A-14S-6S(946) |
MS3102A14S-6S | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | 97-3102A-14S-6S vs MS3102A14S-6S |