Datasheets
97-3102A-14S-5SX(689) by: Amphenol Corporation

MIL Series Connector

Part Details for 97-3102A-14S-5SX(689) by Amphenol Corporation

Overview of 97-3102A-14S-5SX(689) by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPD70F3102AGJ-33-8EU Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), LQFP, /
UPD70F3102AF1-33-FAA-A Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), LFBGA, /
UPD70F3102AGJ-33-8EU-A Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), LQFP, /

Part Details for 97-3102A-14S-5SX(689)

97-3102A-14S-5SX(689) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

97-3102A-14S-5SX(689) Part Data Attributes

97-3102A-14S-5SX(689) Amphenol Corporation
Buy Now Datasheet
Compare Parts:
97-3102A-14S-5SX(689) Amphenol Corporation MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-5015
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Quantities 5
Contact Sizes 16
Coupling Type THREADED
Degrees of Rotation 110
Other Description BOX RECEPTACLE
Empty Shell NO
Filter Feature NO
Insulator Material DIALLYL PHTHALATE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization X
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 14S
Termination Type SOLDER
Total Number of Contacts 5
Unique Insert Number 14S-5

Alternate Parts for 97-3102A-14S-5SX(689)

This table gives cross-reference parts and alternative options found for 97-3102A-14S-5SX(689). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-3102A-14S-5SX(689), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 97-3102A-14S-5SX(689) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 97-3102A-14S-5SX(689) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 97-3102A-14S-5SX(689) would you like to use for your alert(s)?
  • Please alert me when 97-3102A-14S-5SX(689) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 97-3102A-14S-5SX(689) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 97-3102A-14S-5SX(689) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 97-3102A-14S-5SX(689) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 97-3102A-14S-5SX(689).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 97-3102A-14S-5SX(689) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: