Part Details for 97-3102A-14S-4S(689) by Amphenol Corporation
Overview of 97-3102A-14S-4S(689) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3102AGJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3102A-14S-4S(689)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3102A-14S-4S(689)
|
Avnet Americas | Connector Standard Cylindrical Circular RCP 14S-4 ST Box Mount - Bulk (Alt: 97-3102A-14S-4S(689)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0059 | Buy Now |
DISTI #
654-973102A14S4S(689
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$22.5000 / $30.3900 | Order Now |
Part Details for 97-3102A-14S-4S(689)
97-3102A-14S-4S(689) CAD Models
97-3102A-14S-4S(689) Part Data Attributes
|
97-3102A-14S-4S(689)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-14S-4S(689)
Amphenol Corporation
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 1 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Unique Insert Number | 14S-4 |
Alternate Parts for 97-3102A-14S-4S(689)
This table gives cross-reference parts and alternative options found for 97-3102A-14S-4S(689). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-3102A-14S-4S(689), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97-3102A-14S-4S(621) | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | 97-3102A-14S-4S(689) vs 97-3102A-14S-4S(621) |
97-3101A-14S-4S(689) | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | 97-3102A-14S-4S(689) vs 97-3101A-14S-4S(689) |
97-3101A-14S-4S(621) | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | 97-3102A-14S-4S(689) vs 97-3101A-14S-4S(621) |