Part Details for 97-3101A20-4SX by Amphenol Industrial Operations
Overview of 97-3101A20-4SX by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-101A20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions |
Price & Stock for 97-3101A20-4SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AI97-3101A20-4SX-ND
|
DigiKey | CONN RCPT FMALE 4P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$23.6800 / $39.4700 | Buy Now |
DISTI #
AMI97-3101A-20-4SX
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 14 in Stock |
|
$24.4248 / $29.7085 | Buy Now |
DISTI #
AMI97-3101A-20-4SX
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 42 |
|
$24.4239 / $29.7157 | Buy Now |