There are no models available for this part yet.
Overview of 97-3101A20-4SW by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2626A | Analog Devices | 3Vin Min, 12Vout BB 4SW reg hi | |
77313-101A20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions |
Price & Stock for 97-3101A20-4SW by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AI97-3101A20-4SW-ND
|
DigiKey | CONN RCPT FMALE 4P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$23.6800 / $39.4700 | Buy Now | |
DISTI #
AMI97-3101A-20-4SW
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 15 in Stock |
|
$24.4248 / $29.7085 | Buy Now | |
DISTI #
AMI97-3101A-20-4SW
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 46 |
|
$24.4239 / $29.7157 | Buy Now |