Part Details for 97-3101A20-15PZ-639 by Amphenol Industrial Operations
Overview of 97-3101A20-15PZ-639 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA15PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71256SA15PZG8 | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, TSOP0/Reel | |
71256SA15PZG | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, TSOP234/Tray |
Price & Stock for 97-3101A20-15PZ-639
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMI97-3101A20-15PZ-639
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$24.1260 / $29.3533 | Buy Now |
DISTI #
AMI97-3101A20-15PZ-639
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 0 |
|
$24.1260 / $29.3533 | Buy Now |