Part Details for 97-3101A20-14SX-426 by Amphenol Industrial Operations
Overview of 97-3101A20-14SX-426 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-101A20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions |
Price & Stock for 97-3101A20-14SX-426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMI97-3101A20-14SX-426
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMI97-3101A20-14SX-426
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 0 |
|
Buy Now |