Part Details for 97-3101A18-16S-946 by Amphenol Industrial Operations
Overview of 97-3101A18-16S-946 by Amphenol Industrial Operations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ34Z100PW | Texas Instruments | 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85 | |
BQ34Z100PWR | Texas Instruments | 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85 | |
BQ7697202PFBR | Texas Instruments | 3s-to-16s high-accuracy battery monitor and protector for Li-ion, Li-poly and LiFePO4 48-TQFP -40 to 85 |
Price & Stock for 97-3101A18-16S-946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X4169
|
Newark | Con Circ Cble Recp 01Ct Soc Rohs Compliant: Yes |Amphenol Industrial 97-3101A18-16S-946 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |