Part Details for 97-3101A-32-13S by Amphenol Industrial Operations
Overview of 97-3101A-32-13S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-101A06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. | |
95293-101A10LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 10 Positions | |
95293-101A05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,5 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 97-3101A-32-13S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H6010
|
Newark | Recept |Amphenol Industrial 97-3101A-32-13S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.0100 / $72.4200 | Buy Now |
DISTI #
339-97-3101A-32-13S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.7808 | Buy Now |
DISTI #
70108107
|
RS | Cable Receptacle, Solder Socket,32,32-13,MIL-5015,97 Series | Amphenol Industrial 97-3101A-32-13S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.0700 / $75.3800 | RFQ |
DISTI #
AMI97-3101A-32-13S
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$62.5917 / $76.1534 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-5015 Circular SKT 23 POS Solder ST Cable Mount 23 Terminal 1 Port RoHS: Compliant | 0 |
|
$57.2300 / $108.4600 | Buy Now |
DISTI #
AMI97-3101A-32-13S
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 0 |
|
$62.5917 / $76.1534 | Buy Now |