There are no models available for this part yet.
Overview of 97-3101A-28-20P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for 97-3101A-28-20P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97-3101A-28-20P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: 97-3101A-28-20P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
097 97-3101A-28-20
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: 097 97-3101A-28-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.6881 | Buy Now | |
DISTI #
654-973101A2820P
|
Mouser Electronics | Circular MIL Spec Connector 14P Shell Size 28 Cable Mount Recpt RoHS: Not Compliant | 0 |
|
$100.7000 / $103.7800 | Order Now | |
DISTI #
97-3101A-28-20P
|
Avnet Abacus | (Alt: 97-3101A-28-20P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 97-3101A-28-20P by Amphenol Corporation
Part Data Attributes for 97-3101A-28-20P by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
28
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
14
|