Part Details for 97-3101A-24-27S by Amphenol Industrial Operations
Overview of 97-3101A-24-27S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4310-1ACPZ-R7 | Analog Devices | ADSL Line Driver | |
ADA4310-1ARHZ-RL | Analog Devices | Dual Wideband Hi Output Curren | |
ADA4310-1ARHZ-R7 | Analog Devices | Dual Wideband Hi Output Curren |
Price & Stock for 97-3101A-24-27S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H5963
|
Newark | Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Receptacle, 7 Rohs Compliant: No |Amphenol Industrial 97-3101A-24-27S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1500 / $64.6500 | Buy Now |
DISTI #
97-3101A-24-27S-ND
|
DigiKey | CONN RCPT FMALE 7P SOLDER CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$34.3685 / $61.2000 | Buy Now |
DISTI #
70107989
|
RS | Cable Receptacle, Solder Socket,24,24-27,MIL-5015,97 Series | Amphenol Industrial 97-3101A-24-27S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.4000 / $51.0600 | RFQ |
DISTI #
AMI97-3101A-24-27S
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$38.3732 / $42.4934 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.0900 / $96.8300 | Buy Now |
DISTI #
AMI97-3101A-24-27S
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 0 |
|
$38.3732 / $42.4934 | Buy Now |