Part Details for 97-3101A-22-14S(946) by Amphenol Industrial Operations
Overview of 97-3101A-22-14S(946) by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3101A-22-14S(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9420
|
Newark | Circular Mil Spec Conn 2P Shell Size 22 Cable Mt. |Amphenol Industrial 97-3101A-22-14S(946) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$178.7100 | Buy Now |
DISTI #
3634-97-3101A-22-14S(946)-ND
|
DigiKey | CIRCULAR MIL SPEC CONN 2P SHELL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$186.0500 | Buy Now |
DISTI #
339-97-3101A-22-14S(946)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.8580 | Buy Now |
DISTI #
70109650
|
RS | Cable Recept, Metal, sz 22,19 #16,Black, MIL-5015,97 Series | Amphenol Industrial 97-3101A-22-14S(946) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0300 / $45.9200 | RFQ |
DISTI #
AMI97-3101A-22-14S(946)
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$39.2164 / $46.1742 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
47 Partner Stock 4 On Order |
|
$61.5800 / $71.1900 | Buy Now |
DISTI #
AMI97-3101A-22-14S(946)
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 0 |
|
$39.2164 / $47.7133 | Buy Now |
DISTI #
97-3101A-22-14S(946)
|
ECCO | 4 |
|
$71.1900 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
47 Partner Stock 4 On Order |
|
$61.5800 / $71.1900 | Buy Now |