Part Details for 97-3101A-20(621)(0850) by Amphenol Industrial Operations
Overview of 97-3101A-20(621)(0850) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3101A-20(621)(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1513
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector Cable Receptacle Shell Only Black Zinc Finish |Amphenol Industrial 97-3101A-20(621)(0850) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$19.7500 / $29.7500 | Buy Now |
DISTI #
965-97-3101A-20(621)(0850)-ND
|
DigiKey | MIL-5015 97 THREADED SHELL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
62 In Stock |
|
$16.7428 / $27.2500 | Buy Now |
DISTI #
70141177
|
RS | Cable Receptacle Shell, Metal Sz 20, Black, MIL-5015 Type 97 Series | Amphenol Industrial 97-3101A-20(621)(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 57 |
|
$19.6200 / $27.2500 | Buy Now |
DISTI #
AMM97-3101A-20(621)(0850)
|
Heilind Electronics | Americas - 102 in Stock |
|
$12.9032 / $16.3441 | Buy Now | |
DISTI #
AMM97-3101A-20(621)(0850)
|
Interstate Connecting Components | 183 |
|
$12.9032 / $16.3441 | Buy Now | |
DISTI #
97-3101A-20(621)(0850)
|
ECCO | 49 |
|
$21.7200 | Buy Now |