Part Details for 97-3101A-18-850 by Amphenol Corporation
Overview of 97-3101A-18-850 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-101A06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. | |
95293-101A10LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 10 Positions | |
95293-101A05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,5 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 97-3101A-18-850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-97-3101A-18-850
|
Mouser Electronics | Circular MIL Spec Backshells AB 3101A SHL KIT 18 CAD OD RoHS: Not Compliant | 0 |
|
$17.6900 / $23.8800 | Order Now |
DISTI #
97-3101A-18-850
|
PEI Genesis | AB 3101A SHL KIT 18 CAD OD Min Qty: 1 | 10 |
|
$18.4700 / $21.3100 | Buy Now |
Part Details for 97-3101A-18-850
97-3101A-18-850 CAD Models
97-3101A-18-850 Part Data Attributes
|
97-3101A-18-850
Amphenol Corporation
Buy Now
|
Compare Parts:
97-3101A-18-850
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |