There are no models available for this part yet.
Overview of 97-3101A-18-4P(959) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4310-1ACPZ-R7 | Analog Devices | ADSL Line Driver | |
ADA4310-1ARHZ-RL | Analog Devices | Dual Wideband Hi Output Curren | |
ADA4310-1ARHZ-R7 | Analog Devices | Dual Wideband Hi Output Curren |
Price & Stock for 97-3101A-18-4P(959) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMI97-3101A-18-4P(959)
|
Heilind Electronics | 5015 Solder In-Line Recp. Gray ZnNi, ROHS | Americas - 48 in Stock |
|
Buy Now | ||
DISTI #
AMM97-3101A-18-4P(959)
|
Heilind Electronics | INLINE RECEPTACLE ASSEMBLY WIT GREY ZINC PLATED NON PRE-TINNE | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMI97-3101A-18-4P(959)
|
Interstate Connecting Components | 5015 Solder In-Line Recp. Gray ZnNi, ROHS | 144 |
|
Buy Now | ||
DISTI #
AMM97-3101A-18-4P(959)
|
Interstate Connecting Components | INLINE RECEPTACLE ASSEMBLY WIT GREY ZINC PLATED NON PRE-TINNE | 0 |
|
Buy Now |