Part Details for 97-3101A-18-1P(946) by Amphenol I/O
Overview of 97-3101A-18-1P(946) by Amphenol I/O
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-101A06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. | |
95293-101A10LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 10 Positions | |
95293-101A05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,5 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 97-3101A-18-1P(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Cylindrical Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port Automotive |
40 Partner Stock |
|
$38.4000 / $82.9100 | Buy Now |
|
Master Electronics | Conn Cylindrical Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port Automotive |
40 Partner Stock |
|
$38.4000 / $82.9100 | Buy Now |