Part Details for 97-3101A-18-11PX(958) by Amphenol Industrial Operations
Overview of 97-3101A-18-11PX(958) by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-101A06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. | |
95293-101A10LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 10 Positions | |
95293-101A05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,5 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 97-3101A-18-11PX(958)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMI97-3101A-18-11PX(958)
|
Heilind Electronics | 5015 Solder In-Line Recp. Gray ZnNi | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMI97-3101A-18-11PX(958)
|
Interstate Connecting Components | 5015 Solder In-Line Recp. Gray ZnNi | 0 |
|
Buy Now |