Part Details for 97-3101A-18(0850) by Amphenol Corporation
Overview of 97-3101A-18(0850) by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 97-3101A-18(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3101A-18(0850)
|
Avnet Americas | Connector Accessories Cable Receptacle Solid Shell Size 18 - Bulk (Alt: 97-3101A-18(0850)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
78809512
|
Verical | Solid Backshells 90° 18 Shell Size Aluminum Medical Min Qty: 5 Package Multiple: 5 Date Code: 2334 | Americas - 300 |
|
$12.9647 / $16.8118 | Buy Now |
DISTI #
68406733
|
Verical | Solid Backshells 90° 18 Shell Size Aluminum Medical Min Qty: 6 Package Multiple: 1 | Americas - 210 |
|
$10.6400 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$16.6359 / $20.2329 | Buy Now | |
DISTI #
973101A180850-0
|
TME | 97-3101A-18(0850) | 210 |
|
Buy Now | |
DISTI #
97-3101A-18(0850)
|
Avnet Abacus | Connector Accessories Cable Receptacle Solid Backshell Size 18 (Alt: 97-3101A-18(0850)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |