Part Details for 97-3101A-16(0850) by Amphenol Industrial Operations
Overview of 97-3101A-16(0850) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 97-3101A-16(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1493
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector Cable Receptacle Shell Only Olive Drab Cadmium Finish |Amphenol Industrial 97-3101A-16(0850) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0800 / $16.5300 | Buy Now |
DISTI #
965-97-3101A-16(0850)-ND
|
DigiKey | MIL-5015 97 THREADED SHELL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
115 In Stock |
|
$9.4415 / $16.2200 | Buy Now |
DISTI #
70141279
|
RS | Cable Receptacle Shell, Metal Solid back Sz 16, Olive, MIL-5015 Type, 97 Series | Amphenol Industrial 97-3101A-16(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 189 |
|
$12.3900 / $16.0900 | Buy Now |
DISTI #
AMM97-3101A-16(0850)
|
Heilind Electronics | Americas - 0 in Stock |
|
$10.6152 / $13.4460 | Buy Now | |
DISTI #
AMM97-3101A-16(0850)
|
Interstate Connecting Components | 0 |
|
$10.6152 / $13.4460 | Buy Now |