Part Details for 97-3101A-14S-6S by Amphenol Corporation
Overview of 97-3101A-14S-6S by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4310-1ACPZ-R7 | Analog Devices | ADSL Line Driver | |
ADA4310-1ARHZ-RL | Analog Devices | Dual Wideband Hi Output Curren | |
ADA4310-1ARHZ-R7 | Analog Devices | Dual Wideband Hi Output Curren |
Price & Stock for 97-3101A-14S-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1203
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: 93F1203) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 32 Partner Stock |
|
$31.4100 / $39.0300 | Buy Now |
DISTI #
097 97-3101A-14S-6
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: 097 97-3101A-14S-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 148 Factory Stock |
|
$27.1696 | Buy Now |
DISTI #
97-3101A-14S-6S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: 97-3101A-14S-6S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2024 | Buy Now |
DISTI #
654-97-3101A14S-6S
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 14S Sckt Cable Receptacle Solder RoHS: Not Compliant | 60 |
|
$25.7000 / $29.8900 | Buy Now |
DISTI #
51846125
|
Verical | Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1435 | Americas - 32 |
|
$29.5880 / $32.3440 | Buy Now |
DISTI #
38108466
|
Verical | Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$15.4753 / $19.5373 | Buy Now |
DISTI #
20411400
|
Verical | Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$10.5296 / $17.2448 | Buy Now |
DISTI #
97-3101A-14S-6S
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port (Alt: 97-3101A-14S-6S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 97-3101A-14S-6S
97-3101A-14S-6S CAD Models
97-3101A-14S-6S Part Data Attributes
|
97-3101A-14S-6S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3101A-14S-6S
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |