Part Details for 97-3101A-14S-5S(946) by Amphenol Industrial Operations
Overview of 97-3101A-14S-5S(946) by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3101A-14S-5S(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M1379
|
Newark | Recept |Amphenol Industrial 97-3101A-14S-5S(946) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8900 / $29.8300 | Buy Now |
DISTI #
2266-97-3101A-14S-5S(946)-ND
|
DigiKey | CONN RCPT FMALE 5P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$27.7700 / $30.1300 | Buy Now |
DISTI #
97-3101A-14S-5S(946)-ND
|
DigiKey | CONN RCPT FMALE 5P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$27.4740 / $35.0500 | Buy Now |
DISTI #
3634-97-3101A-14S-5S(946)-ND
|
DigiKey | CONN RCPT FMALE 5P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$101.5800 | Buy Now |
DISTI #
70109594
|
RS | Cable Recept, Metal, sz 14s,5 #16,Black, MIL-5015,97 Series | Amphenol Industrial 97-3101A-14S-5S(946) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.3400 / $30.9900 | RFQ |
DISTI #
AMI97-3101A-14S-5S(946)
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 56 in Stock |
|
$13.7699 / $16.7534 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5800 / $33.0200 | Buy Now |
DISTI #
AMI97-3101A-14S-5S(946)
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 170 |
|
$13.7699 / $16.7534 | Buy Now |
DISTI #
97-3101A-14S-5S(946)
|
ECCO | 4 |
|
$33.0200 | Buy Now |