Part Details for 97-3101A-14S-4P by Amphenol Industrial Operations
Overview of 97-3101A-14S-4P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-101A06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. | |
95293-101A10LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 10 Positions | |
95293-101A05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,5 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 97-3101A-14S-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H5799
|
Newark | Recept |Amphenol Industrial 97-3101A-14S-4P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2300 / $37.1300 | Buy Now |
DISTI #
339-97-3101A-14S-4P-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.5544 | Buy Now |
DISTI #
70108030
|
RS | Receptacle, CableReceptacle, Solder, Solid Backshell, MIL-5015,97 Series | Amphenol Industrial 97-3101A-14S-4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0300 / $24.7400 | RFQ |
DISTI #
AMI97-3101A-14S-4P
|
Heilind Electronics | Solder Cable Rcpt, OD | Americas - 0 in Stock |
|
$21.8764 / $27.9532 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port RoHS: Compliant | 0 |
|
$31.6100 / $41.7000 | Buy Now |
DISTI #
AMI97-3101A-14S-4P
|
Interstate Connecting Components | Solder Cable Rcpt, OD | 0 |
|
$21.1353 / $27.0063 | Buy Now |