Part Details for 97-3101A-14S-2P(946) by Amphenol Industrial Operations
Overview of 97-3101A-14S-2P(946) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3101A-14S-2P(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M1376
|
Newark | Mil Spec Cir Conn, Rcpt, 14S-2, Solder, Product Range:97 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Insert Arrangement:14S-2 Rohs Compliant: Yes |Amphenol Industrial 97-3101A-14S-2P(946) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$15.9900 | Buy Now |
DISTI #
97-3101A-14S-2P(946)-ND
|
DigiKey | CONN RCPT MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11 In Stock |
|
$23.6663 / $30.1900 | Buy Now |
DISTI #
3634-97-3101A-14S-2P(946)-ND
|
DigiKey | CONN RCPT MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$92.8500 | Buy Now |
DISTI #
70109591
|
RS | Cable Recept, Metal, sz 14s,4 #16 Solder, Black, MIL-5015,97 Series | Amphenol Industrial 97-3101A-14S-2P(946) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0500 / $22.4100 | RFQ |
DISTI #
AMI97-3101A-14S-2P(946)
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 47 in Stock |
|
$12.3940 / $15.0794 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5200 / $28.4500 | Buy Now |
DISTI #
AMI97-3101A-14S-2P(946)
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 141 |
|
$12.3940 / $15.0794 | Buy Now |
DISTI #
97-3101A-14S-2P(946)
|
ECCO | 4 |
|
$28.4500 | Buy Now |