There are no models available for this part yet.
Overview of 97-3101A-14S(0850) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 97-3101A-14S(0850) by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97-3101A-14S(0850)
|
Avnet Americas | Connector Accessories Cable Receptacle Solid Shell Size 14S - Bulk (Alt: 97-3101A-14S(0850)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3096 | Buy Now | |
DISTI #
097 97-3101A-14S(0
|
Avnet Americas | Connector Accessories Cable Receptacle Solid Shell Size 14S - Bulk (Alt: 097 97-3101A-14S(0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9249 | Buy Now | |
DISTI #
52097788
|
Verical | Backshell 180° 14 Shell Size Automotive RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1703 | Americas - 63 |
|
$14.7160 / $19.4610 | Buy Now | |
DISTI #
97-3101A-14S(0850)
|
Avnet Abacus | (Alt: 97-3101A-14S(0850)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |