Part Details for 97-3101A-18-16SY(947) by Amphenol Corporation
Overview of 97-3101A-18-16SY(947) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-101A06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. | |
95293-101A10LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 10 Positions | |
95293-101A05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,5 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 97-3101A-18-16SY(947)
97-3101A-18-16SY(947) CAD Models
97-3101A-18-16SY(947) Part Data Attributes
|
97-3101A-18-16SY(947)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3101A-18-16SY(947)
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY |