Part Details for 97-3101A-16S-4S(621) by Amphenol Corporation
Overview of 97-3101A-16S-4S(621) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for 97-3101A-16S-4S(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3101A-16S-4S(62
|
Avnet Americas | Connector Standard Cylindrical Circular RCP 16S-4 ST Cable Mount - Bulk (Alt: 97-3101A-16S-4S(62) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6190 | Buy Now |
DISTI #
654-973101A16S4S621
|
Mouser Electronics | Circular MIL Spec Connector 2P Size 16S Cable MNT REC 5015 RoHS: Compliant | 0 |
|
$25.9500 / $35.0500 | Order Now |
Part Details for 97-3101A-16S-4S(621)
97-3101A-16S-4S(621) CAD Models
97-3101A-16S-4S(621) Part Data Attributes
|
97-3101A-16S-4S(621)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3101A-16S-4S(621)
Amphenol Corporation
2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Samacsys Modified On | 2019-11-08 00:38:11 | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2015-12-17 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | CABLE CONNECT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC ALLOY | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 16S-4 |
Alternate Parts for 97-3101A-16S-4S(621)
This table gives cross-reference parts and alternative options found for 97-3101A-16S-4S(621). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-3101A-16S-4S(621), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97-3101A-16S-4S(958) | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | 97-3101A-16S-4S(621) vs 97-3101A-16S-4S(958) |
97-3102A-16S-4S(621) | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | 97-3101A-16S-4S(621) vs 97-3102A-16S-4S(621) |
97-3102A-16S-4S(947) | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | 97-3101A-16S-4S(621) vs 97-3102A-16S-4S(947) |
97-3102A-16S-4SY(958) | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | 97-3101A-16S-4S(621) vs 97-3102A-16S-4SY(958) |
97-3102A-16S-4SY(959) | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | 97-3101A-16S-4S(621) vs 97-3102A-16S-4SY(959) |
97-3100A-16S-4SY(959) | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | 97-3101A-16S-4S(621) vs 97-3100A-16S-4SY(959) |
97-3100A-16S-4S(947) | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | 97-3101A-16S-4S(621) vs 97-3100A-16S-4S(947) |
97-3101A-16S-4SY(958) | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | 97-3101A-16S-4S(621) vs 97-3101A-16S-4SY(958) |
97-3102A-16S-4SW(958) | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | 97-3101A-16S-4S(621) vs 97-3102A-16S-4SW(958) |
97-3102A-16S-4SX(959) | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | 97-3101A-16S-4S(621) vs 97-3102A-16S-4SX(959) |