Part Details for 97-3100A28-20PW-955 by Amphenol Industrial Operations
Overview of 97-3100A28-20PW-955 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ26220PW | Texas Instruments | FLASH-Based Precision Multi-Chemistry Charge/Discharge Counter w/ Voltage Measurement and HDQ Comm 8-TSSOP -20 to 70 | |
SN74HC4020PWT | Texas Instruments | 14-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | |
TPS61120PWG4 | Texas Instruments | Adjustable, 95% Efficient Boost Converter with 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications 16-TSSOP -40 to 85 |
Price & Stock for 97-3100A28-20PW-955
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMI97-3100A28-20PW-955
|
Heilind Electronics | 5015 Solder Wall Mt Recp. 97-Blue Insert | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMI97-3100A28-20PW-955
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. 97-Blue Insert | 0 |
|
Buy Now |