There are no models available for this part yet.
Overview of 97-3100A28-11PW-426 by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ29311PW | Texas Instruments | 3-, 4-Cell Lithium-Ion Protection IC for Use With BQ2083/5 24-TSSOP -25 to 85 | |
BQ29411PWRG4 | Texas Instruments | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.40V) 8-TSSOP -40 to 110 | |
LM211PWR | Texas Instruments | Differential Comparator With Strobes 8-TSSOP -40 to 85 |
Price & Stock for 97-3100A28-11PW-426 by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMI97-3100A28-11PW-426
|
Heilind Electronics | 5015 Solder Wall Mt Recp. 97-Blue Insert | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMI97-3100A28-11PW-426
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. 97-Blue Insert | 0 |
|
Buy Now |