-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3100A-28-20S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 14 POS Solder ST Wall Mount 14 Terminal 1 Port - Bulk (Alt: 97-3100A-28-20S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$75.7250 / $114.3125 | Buy Now |
DISTI #
APH 97-3100A28-20
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 14 POS Solder ST Wall Mount 14 Terminal 1 Port - Bulk (Alt: APH 97-3100A28-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
097 97-3100A-28-20
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 14 POS Solder ST Wall Mount 14 Terminal 1 Port - Bulk (Alt: 097 97-3100A-28-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.0140 / $96.7374 | Buy Now |
DISTI #
654-97-3100A2820S
|
Mouser Electronics | Circular MIL Spec Connector 14P Sz 28 Wall Mount Socket Recept Solde RoHS: Not Compliant | 1 |
|
$97.9300 / $114.8200 | Buy Now |
DISTI #
97-3100A-28-20S
|
Avnet Abacus | (Alt: 97-3100A-28-20S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
97-3100A-28-20S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3100A-28-20S
Amphenol Corporation
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4,10 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
This table gives cross-reference parts and alternative options found for 97-3100A-28-20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-3100A-28-20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.