Part Details for 97-3100A-28-12P by Amphenol Corporation
Overview of 97-3100A-28-12P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for 97-3100A-28-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3100A-28-12P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 26 POS Solder ST Wall Mount 26 Terminal 1 Port - Bulk (Alt: 97-3100A-28-12P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$69.2879 / $80.4858 | Buy Now |
DISTI #
654-97-3100A-28-12P
|
Mouser Electronics | Circular MIL Spec Connector 26P Sz 28 Wall Mount Pin Recept Solder RoHS: Not Compliant | 0 |
|
$76.8300 | Order Now |
DISTI #
97-3100A-28-12P
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 26 POS Solder ST Wall Mount 26 Terminal 1 Port (Alt: 97-3100A-28-12P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 97-3100A-28-12P
97-3100A-28-12P CAD Models
97-3100A-28-12P Part Data Attributes
|
97-3100A-28-12P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3100A-28-12P
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for 97-3100A-28-12P
This table gives cross-reference parts and alternative options found for 97-3100A-28-12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-3100A-28-12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACSL00A28-12P(072) | Amphenol Corporation | Check for Price | MIL Series Connector | 97-3100A-28-12P vs ACSL00A28-12P(072) |
ACSL00F28-12P(B30) | Amphenol Corporation | Check for Price | MIL Series Connector | 97-3100A-28-12P vs ACSL00F28-12P(B30) |
ACSL00AF28-12P(023) | Amphenol Corporation | Check for Price | MIL Series Connector | 97-3100A-28-12P vs ACSL00AF28-12P(023) |
ACS00PGA28-12P(072) | Amphenol Corporation | Check for Price | MIL Series Connector | 97-3100A-28-12P vs ACS00PGA28-12P(072) |
ACS00AF28-12P(023) | Amphenol Corporation | Check for Price | MIL Series Connector | 97-3100A-28-12P vs ACS00AF28-12P(023) |
ACS00PGR28-12P(072) | Amphenol Corporation | Check for Price | MIL Series Connector | 97-3100A-28-12P vs ACS00PGR28-12P(072) |
ACSL00E28-12P(116) | Amphenol Corporation | Check for Price | MIL Series Connector | 97-3100A-28-12P vs ACSL00E28-12P(116) |
ACS00F28-12P(025) | Amphenol Corporation | Check for Price | MIL Series Connector | 97-3100A-28-12P vs ACS00F28-12P(025) |