Part Details for 97-3100A-24-19S by Amphenol Corporation
Overview of 97-3100A-24-19S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703100AGJ-33-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3100A-24-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3100A-24-19S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 12 POS Solder ST Wall Mount 12 Terminal 1 Port - Bulk (Alt: 97-3100A-24-19S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$138.2421 | Buy Now |
DISTI #
654-97-3100A24-19S
|
Mouser Electronics | Circular MIL Spec Connector 12P Sz 24 Wall Mount Socket Recept Solder RoHS: Not Compliant | 0 |
|
$190.4400 | Order Now |
DISTI #
97-3100A-24-19S
|
Avnet Abacus | (Alt: 97-3100A-24-19S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 97-3100A-24-19S
97-3100A-24-19S CAD Models
97-3100A-24-19S Part Data Attributes
|
97-3100A-24-19S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3100A-24-19S
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 12 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for 97-3100A-24-19S
This table gives cross-reference parts and alternative options found for 97-3100A-24-19S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-3100A-24-19S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97-3100A-24-19S(958) | MIL Series Connector, | Amphenol Corporation | 97-3100A-24-19S vs 97-3100A-24-19S(958) |
97-3100A-24-19S(621) | MIL Series Connector | Amphenol Corporation | 97-3100A-24-19S vs 97-3100A-24-19S(621) |
MS3100F24-19S | MIL Series Connector, | Amphenol Corporation | 97-3100A-24-19S vs MS3100F24-19S |
97-3100A-24-19S(689) | MIL Series Connector | Amphenol Corporation | 97-3100A-24-19S vs 97-3100A-24-19S(689) |
MS3100F24-19S | ER 12C 12#16 SKT RECP WALL | ITT Interconnect Solutions | 97-3100A-24-19S vs MS3100F24-19S |