Part Details for 97-3100A-20(621)(0850) by Amphenol Industrial Operations
Overview of 97-3100A-20(621)(0850) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3100A-20(621)(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1451
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector Wall Mount Receptacle Shell Only Black Zinc Finish |Amphenol Industrial 97-3100A-20(621)(0850) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 202 |
|
$58.9000 | Buy Now |
DISTI #
22H8554
|
Newark | Shell |Amphenol Industrial 97-3100A-20(621)(0850) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0100 / $19.8900 | Buy Now |
DISTI #
3634-97-3100A-20(621)(0850)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
302 In Stock |
|
$53.9300 | Buy Now |
DISTI #
70141156
|
RS | Shell, Metal Wall Receptacle Sz 20, Black, MIL-5015 Type 97 Series | Amphenol Industrial 97-3100A-20(621)(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 106 |
|
$12.0200 | Buy Now |
DISTI #
AMM97-3100A-20(621)(0850)
|
Heilind Electronics | Americas - 13 in Stock |
|
$15.1911 / $19.2420 | Buy Now | |
DISTI #
AMM97-3100A-20(621)(0850)
|
Interstate Connecting Components | 39 |
|
$15.1911 / $19.2420 | Buy Now | |
DISTI #
97-3100A-20(621)(0850)
|
ECCO | 202 |
|
$19.5400 | Buy Now |