Part Details for 97-3100A-18-4SW by Amphenol Industrial Operations
Overview of 97-3100A-18-4SW by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703100AGJ-33-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703100AGJ-40-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703100AF1-33-FA3-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 97-3100A-18-4SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1449
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector With Blue Insert Wall Mount Receptacle 04Ct Soc Olive Drab Cadmium Finish |Amphenol Industrial 97-3100A-18-4SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$29.6900 / $33.0000 | Buy Now |
DISTI #
3634-97-3100A-18-4SW-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
142 In Stock |
|
$94.7600 | Buy Now |
DISTI #
AMI97-3100A-18-4SW
|
Heilind Electronics | 5015 Solder Wall Mt Recp. 97-Blue Insert | Americas - 17 in Stock |
|
$13.6741 / $16.6369 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7000 / $17.2100 | Buy Now |
DISTI #
AMI97-3100A-18-4SW
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. 97-Blue Insert | 52 |
|
$13.6741 / $16.6369 | Buy Now |