-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
97-3100A-16S-1S by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F5556
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port - Bulk (Alt: 92F5556) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk |
5 Partner Stock |
|
$28.0200 / $29.7000 | Buy Now |
DISTI #
97-3100A-16S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port - Bulk (Alt: 97-3100A-16S-... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4875 / $19.3648 | Buy Now |
DISTI #
654-97-3100A-16S-1S
|
Mouser Electronics | Circular MIL Spec Connector 7P Sz 16S Wall Mount Socket Recept Solde RoHS: Not Compliant | 7 |
|
$20.8000 / $25.8300 | Buy Now |
|
Quest Components | 58 |
|
$17.8820 / $21.0376 | Buy Now | |
DISTI #
97-3100A-16S-1S
|
TME | Connector: circular, socket, PIN: 7, female, soldering, 97, 13A Min Qty: 1 | 62 |
|
$7.7800 / $12.7300 | Buy Now |
DISTI #
97-3100A-16S-1S
|
Avnet Abacus | (Alt: 97-3100A-16S-1S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
97-3100A-16S-1S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3100A-16S-1S
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |