Part Details for 97-3100A-16S-1P(946) by Amphenol Industrial Operations
Overview of 97-3100A-16S-1P(946) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
UPD703100AGJ-33-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703100AGJ-40-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 97-3100A-16S-1P(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M1311
|
Newark | Recept |Amphenol Industrial 97-3100A-16S-1P(946) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6000 / $20.2800 | Buy Now |
DISTI #
339-97-3100A-16S-1P(946)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9600 | Buy Now |
DISTI #
70109250
|
RS | Wall Recept, Metal, sz 16s,7 #16 Solder, Black, MIL-5015,97 Series | Amphenol Industrial 97-3100A-16S-1P(946) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1400 / $20.1700 | RFQ |
DISTI #
AMI97-3100A-16S-1P(946)
|
Heilind Electronics | 5015 Solder Wall Mt Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$18.9775 / $23.0893 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1800 / $21.9800 | Buy Now |
DISTI #
AMI97-3100A-16S-1P(946)
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. 97-Blue Insert | 0 |
|
$18.9775 / $23.0893 | Buy Now |