Part Details for 97-3100A-16S(639)(0850) by Amphenol Industrial Operations
Overview of 97-3100A-16S(639)(0850) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 97-3100A-16S(639)(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1437
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector Wall Mount Receptacle Shell Only Clear Cadmium Finish |Amphenol Industrial 97-3100A-16S(639)(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7600 | Buy Now |
DISTI #
965-97-3100A-16S(639)(0850)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
111 In Stock |
|
$13.1551 / $18.8700 | Buy Now |
DISTI #
70141144
|
RS | Wall Receptacle Socket Solid Backshell 16S-55C, MIL-5015 Type, 97 Series | Amphenol Industrial 97-3100A-16S(639)(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 74 |
|
$18.9000 / $21.9700 | Buy Now |
DISTI #
97-3100A-16S(639)(0850)
|
ECCO | 100 |
|
$16.7400 | Buy Now |