Part Details for 97-3100A-14S-5P by Amphenol Industrial Operations
Overview of 97-3100A-14S-5P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3100ARZ-RL7 | Analog Devices | 25MBD SINGLE CHANNEL DIGITAL I | |
ADUM3100ARZ | Analog Devices | 25MBD SINGLE CHANNEL DIGITAL I | |
UPD703100AGJ-33-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3100A-14S-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8865
|
Newark | Mil Spec Cir Conn, Rcpt, 14S-5, Solder, Product Range:97 Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pinrohs Compliant: No |Amphenol Industrial 97-3100A-14S-5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$14.0200 | Buy Now |
DISTI #
97-3100A-14S-5P-ND
|
DigiKey | CONN RCPT MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
46 In Stock |
|
$14.4210 / $15.1500 | Buy Now |
DISTI #
70107611
|
RS | Receptacle, Wall Receptacle, Solder, Solid Backshell, MIL-5015,97 Series | Amphenol Industrial 97-3100A-14S-5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7400 / $16.1700 | RFQ |
DISTI #
AMI97-3100A-14S-5P
|
Heilind Electronics | 5015 Solder Wall Mt Recp. 97-Blue Insert | Americas - 2 in Stock |
|
$11.5718 / $13.6933 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
79 On Order |
|
$17.0700 / $24.9400 | Buy Now |
DISTI #
AMI97-3100A-14S-5P
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. 97-Blue Insert | 7 |
|
$12.4485 / $13.6933 | Buy Now |
DISTI #
97-3100A-14S-5P
|
ECCO | 79 |
|
$24.9400 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
79 On Order |
|
$17.0700 / $24.9400 | Buy Now |